DKI10526 | |
---|---|
DigiKey Part Number | DKI10526TR-ND - Tape & Reel (TR) DKI10526CT-ND - Cut Tape (CT) DKI10526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DKI10526 |
Description | MOSFET N-CH 100V 19A TO252 |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Ta) 37W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 47.7mOhm @ 9.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |