Sanken Electric USA Inc. Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : ¥9.61000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 6A (Ta) | 4.5V, 10V | 23.2mOhm @ 12.4A, 10V | 2.5V @ 350µA | 24 nC @ 10 V | ±20V | 1580 pF @ 25 V | - | 3.1W (Ta), 46W (Tc) | 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
506 In Stock | 1 : ¥13.38000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta) | 4.5V, 10V | 5mOhm @ 35.4A, 10V | 2.5V @ 650µA | 35.3 nC @ 10 V | ±20V | 2410 pF @ 25 V | - | 3.1W (Ta), 59W (Tc) | 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
3,229 In Stock | 1 : ¥20.11000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 75A (Ta) | 10V | 10mOhm @ 37A, 10V | 4.5V @ 250µA | 70 nC @ 10 V | ±20V | 3200 pF @ 10 V | - | 40W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 Full Pack | ||
28 In Stock | 1 : ¥50.57000 Tray | - | Tray | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 15A (Ta) | 10V | 150mOhm @ 7A, 10V | 2.5V @ 1mA | - | ±25V | 1800 pF @ 10 V | - | 89W (Tc) | 150°C (TJ) | Surface Mount | TO-220S | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
38 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,600 : ¥3.96769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 5mOhm @ 42.8A, 10V | 2.5V @ 650µA | 35.3 nC @ 10 V | ±20V | 2410 pF @ 25 V | - | 90W (Tc) | 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
50 In Stock | 1 : ¥9.28000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta) | 4.5V, 10V | 6.2mOhm @ 31A, 10V | 2.5V @ 350µA | 24.6 nC @ 10 V | ±20V | 1480 pF @ 15 V | - | 3.1W (Ta), 46W (Tc) | 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
38 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,600 : ¥4.92953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.8mOhm @ 58.5A, 10V | 2.5V @ 1mA | 63.2 nC @ 10 V | ±20V | 3910 pF @ 25 V | - | 116W (Tc) | 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
50 In Stock | 1 : ¥12.48000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta) | 4.5V, 10V | 3.8mOhm @ 47.2A, 10V | 2.5V @ 650µA | 38.8 nC @ 10 V | ±20V | 2460 pF @ 15 V | - | 3.1W (Ta), 59W (Tc) | 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
48 In Stock | 1 : ¥17.16000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 9A (Ta) | 4.5V, 10V | 9.1mOhm @ 27.2A, 10V | 2.5V @ 1mA | 57 nC @ 10 V | ±20V | 4040 pF @ 25 V | - | 3.1W (Ta), 77W (Tc) | 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
0 In Stock | 2,500 : ¥1.46765 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta), 46A (Tc) | 4.5V, 10V | 6.2mOhm @ 20A, 10V | 2.3V @ 250µA | 60 nC @ 10 V | ±20V | 2500 pF @ 15 V | - | 6.2W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 1,600 : ¥3.24626 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 6.5mOhm @ 39.5A, 10V | 2.5V @ 350µA | 24.6 nC @ 10 V | ±20V | 1480 pF @ 15 V | - | 64W (Tc) | 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1,600 : ¥4.92953 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 47A (Tc) | 4.5V, 10V | 17.8mOhm @ 23.4A, 10V | 2.5V @ 1mA | 55.8 nC @ 10 V | ±20V | 3990 pF @ 25 V | - | 116W (Tc) | 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 2,500 : ¥5.09330 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 34.5A (Ta), 54A (Tc) | 4.5V, 10V | 3.1mOhm @ 20A, 10V | 2.5V @ 250µA | 70 nC @ 10 V | ±20V | 3830 pF @ 20 V | - | 6.2W (Ta), 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1,600 : ¥6.38476 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 85A (Tc) | 4.5V, 10V | 2.4mOhm @ 110A, 10V | 2.5V @ 1.5mA | 94.2 nC @ 10 V | ±20V | 6200 pF @ 15 V | - | 135W (Tc) | 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
9 In Stock | 1 : ¥7.64000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8.2mOhm @ 25A, 10V | 2.5V @ 250µA | 16.3 nC @ 10 V | ±20V | 1030 pF @ 15 V | - | 3.1W (Ta), 40W (Tc) | 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 21mOhm @ 12.5A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 1050 pF @ 25 V | - | 3.1W (Ta), 40W (Tc) | 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
0 In Stock | 3,750 : ¥7.71975 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 3A (Ta) | 10V | 2.8Ohm @ 1.5A, 10V | 4V @ 1mA | - | ±30V | 340 pF @ 10 V | - | 30W (Tc) | 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | ||
1 In Stock | 1 : ¥7.96000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Tc) | 4.5V, 10V | 8.4mOhm @ 25A, 10V | 2.5V @ 250µA | 16.3 nC @ 10 V | ±20V | 1030 pF @ 15 V | - | 32W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 21.2mOhm @ 12.5A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 1050 pF @ 25 V | - | 32W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 70.4mOhm @ 7.5A, 10V | 2.5V @ 250µA | 15.8 nC @ 10 V | ±20V | 1050 pF @ 25 V | - | 32W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Ta) | 4.5V, 10V | 11.3mOhm @ 18.8A, 10V | 2.5V @ 250µA | 14.5 nC @ 10 V | ±20V | 990 pF @ 25 V | - | 3.1W (Ta), 40W (Tc) | 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
2 In Stock | 1 : ¥8.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Tc) | 4.5V, 10V | 11.5mOhm @ 18.8A, 10V | 2.5V @ 250µA | 14.5 nC @ 10 V | ±20V | 990 pF @ 25 V | - | 32W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,600 : ¥3.96769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 57A (Tc) | 4.5V, 10V | 8.8mOhm @ 28.5A, 10V | 2.5V @ 650µA | 38.6 nC @ 10 V | ±20V | 2520 pF @ 25 V | - | 90W (Tc) | 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,600 : ¥3.96769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 3.7mOhm @ 57A, 10V | 2.5V @ 650µA | 38.8 nC @ 10 V | ±20V | 2460 pF @ 15 V | - | 90W (Tc) | 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,600 : ¥3.96769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 46A (Tc) | 4.5V, 10V | 13.6mOhm @ 22.8A, 10V | 2.5V @ 650µA | 36.2 nC @ 10 V | ±20V | 2520 pF @ 25 V | - | 90W (Tc) | 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |