GKI04048 | |
---|---|
DigiKey Part Number | GKI04048TR-ND - Tape & Reel (TR) GKI04048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GKI04048 |
Description | MOSFET N-CH 40V 14A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta) 3.1W (Ta), 59W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 35.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 35.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 59W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.96800 | ¥109.68 |
100 | ¥8.53240 | ¥853.24 |
500 | ¥7.23218 | ¥3,616.09 |