AON6268 | |
---|---|
DigiKey Part Number | 800-3748-2-ND - Tape & Reel (TR) 800-3748-1-ND - Cut Tape (CT) 800-3748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6268 |
Description | MOSFET N-CH 60V 44A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 44A (Tc) 56W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2520 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.35900 | ¥93.59 |
100 | ¥7.27880 | ¥727.88 |
500 | ¥6.16950 | ¥3,084.75 |
1,000 | ¥5.02571 | ¥5,025.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.73112 | ¥14,193.36 |
6,000 | ¥4.50582 | ¥27,034.92 |
9,000 | ¥4.29786 | ¥38,680.74 |