BSC039N06NSATMA1 | |
---|---|
DigiKey Part Number | BSC039N06NSATMA1TR-ND - Tape & Reel (TR) BSC039N06NSATMA1CT-ND - Cut Tape (CT) BSC039N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC039N06NSATMA1 |
Description | MOSFET N-CH 60V 19A/100A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 19A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC039N06NSATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.75600 | ¥117.56 |
100 | ¥9.35840 | ¥935.84 |
500 | ¥7.91902 | ¥3,959.51 |
1,000 | ¥6.71907 | ¥6,719.07 |
2,000 | ¥6.38313 | ¥12,766.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.14317 | ¥30,715.85 |
10,000 | ¥5.93979 | ¥59,397.90 |