SKI04033 | |
---|---|
DigiKey Part Number | SKI04033TR-ND - Tape & Reel (TR) SKI04033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKI04033 |
Description | MOSFET N-CH 40V 80A TO263 |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 116W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 58.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 63.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3910 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 116W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.17900 | ¥91.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥4.92953 | ¥7,887.25 |
2,400 | ¥4.64056 | ¥11,137.34 |
5,600 | ¥4.41959 | ¥24,749.70 |