RJL5014DPP-A0#T2 | |
---|---|
DigiKey Part Number | 559-RJL5014DPP-A0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJL5014DPP-A0#T2 |
Description | ABU / MOSFET HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 19A (Ta) 35W (Ta) Through Hole TO-220FN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FN | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥30.89520 | ¥772.38 |
50 | ¥28.05300 | ¥1,402.65 |
75 | ¥26.60307 | ¥1,995.23 |
125 | ¥24.97288 | ¥3,121.61 |
175 | ¥24.00640 | ¥4,201.12 |
250 | ¥23.06692 | ¥5,766.73 |
625 | ¥21.00251 | ¥13,126.57 |
1,250 | ¥20.87339 | ¥26,091.74 |