R5019ANJTL | |
---|---|
DigiKey Part Number | 846-R5019ANJTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5019ANJTL |
Description | MOSFET N-CH 500V 19A LPTS |
Customer Reference | |
Detailed Description | N-Channel 500 V 19A (Ta) 100W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.09305 | ¥28,093.05 |
2,000 | ¥26.45257 | ¥52,905.14 |