ESP-07S

DigiKey Part Number
ESP-07S-ND
Manufacturer
Manufacturer Product Number
ESP-07S
Description
RF TXRX MOD WIFI PCB TRACE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP-07S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
64-QAM, BPSK, CCK
Frequency
2.4GHz ~ 2.5GHz
Data Rate
54Mbps
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.99000¥87.99
10¥80.66000¥806.60
25¥73.32800¥1,833.20
100¥65.99410¥6,599.41
250¥60.49432¥15,123.58
500¥54.99472¥27,497.36
1,000¥49.49527¥49,495.27
Manufacturers Standard Package