HFBR-2412TZ | |
---|---|
DigiKey Part Number | 516-2055-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2412TZ |
Description | FIBER OPTIC RECEIVER 5MBD TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver 5MBd -25.4dBm 4.75V ~ 5.25V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-2412TZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -25.4dBm | |
Current - Supply | 10 mA | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.73000 | ¥228.73 |
60 | ¥179.08183 | ¥10,744.91 |
120 | ¥156.42758 | ¥18,771.31 |
540 | ¥143.48169 | ¥77,480.11 |