HFBR-1414TZ | |
---|---|
DigiKey Part Number | 516-2039-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1414TZ |
Description | XMITTER FIBER OPTIC 820NM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 820nm 1.7V 100 mA ST |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-1414TZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 820nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 1.8 V | |
Capacitance | 55 pF | |
Connector Type | ST | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.67000 | ¥244.67 |
15 | ¥191.61200 | ¥2,874.18 |
105 | ¥167.36952 | ¥17,573.80 |
510 | ¥153.51829 | ¥78,294.33 |