LF33CDT-TR | |
---|---|
DigiKey Part Number | 497-1532-2-ND - Tape & Reel (TR) 497-1532-1-ND - Cut Tape (CT) 497-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF33CDT-TR |
Description | IC REG LINEAR 3.3V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF33CDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 65dB) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.43900 | ¥104.39 |
25 | ¥9.90560 | ¥247.64 |
100 | ¥8.13650 | ¥813.65 |
250 | ¥7.60552 | ¥1,901.38 |
500 | ¥6.72124 | ¥3,360.62 |
1,000 | ¥5.30629 | ¥5,306.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.95254 | ¥12,381.35 |
5,000 | ¥4.70491 | ¥23,524.55 |
12,500 | ¥4.52803 | ¥56,600.38 |