ESP-WROOM-02U-N4 | |
---|---|
DigiKey Part Number | 1965-ESP-WROOM-02U-N4TR-ND - Tape & Reel (TR) 1965-ESP-WROOM-02U-N4CT-ND - Cut Tape (CT) 1965-ESP-WROOM-02U-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP-WROOM-02U-N4 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP-WROOM-02U-N4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 64-QAM, BPSK, CCK, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ESP8266EX | |
Memory Size | 4MB Flash, 50kB RAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 50mA ~ 56mA | |
Current - Transmitting | 120mA ~ 170mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥28.05414 | ¥18,235.19 |