BC92RB-08-STD

DigiKey Part Number
2958-BC92RB-08-STDTR-ND - Tape & Reel (TR)
2958-BC92RB-08-STDCT-ND - Cut Tape (CT)
2958-BC92RB-08-STDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC92RB-08-STD
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GSM, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BC92RB-08-STD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
158.5kbps
Power - Output
33dBm
Sensitivity
-129dBm
Serial Interfaces
ADC, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
RDA8909B
Memory Size
-
Voltage - Supply
3.4V ~ 4.2V
Current - Receiving
1.2mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 75°C
Package / Case
50-SMD Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.54000¥111.54
10¥100.95200¥1,009.52
25¥92.98280¥2,324.57
100¥85.01220¥8,501.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥79.69892¥19,924.73
500¥74.38564¥37,192.82
750¥71.72896¥53,796.72
Manufacturers Standard Package