CBP-25BA

DigiKey Part Number
CBP-25BA-ND
Manufacturer
Manufacturer Product Number
CBP-25BA
Description
CIR BRKR 25A AUTO RESET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 25A AC 14 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
25A
Voltage Rating - DC
14 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥205.24500¥2,052.45
Manufacturers Standard Package