NCN5150DR2G | |
---|---|
DigiKey Part Number | NCN5150DR2GOSTR-ND - Tape & Reel (TR) NCN5150DR2GOSCT-ND - Cut Tape (CT) NCN5150DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN5150DR2G |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half M-Bus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCN5150DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | M-Bus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥17.29900 | ¥172.99 |
25 | ¥15.62120 | ¥390.53 |
100 | ¥13.55630 | ¥1,355.63 |
250 | ¥12.45884 | ¥3,114.71 |
500 | ¥11.74934 | ¥5,874.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.35500 | ¥28,065.00 |
6,000 | ¥9.00852 | ¥54,051.12 |