BG600LM3AA-D08-SGNSA | |
---|---|
DigiKey Part Number | 2958-BG600LM3AA-D08-SGNSATR-ND - Tape & Reel (TR) 2958-BG600LM3AA-D08-SGNSACT-ND - Cut Tape (CT) 2958-BG600LM3AA-D08-SGNSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG600LM3AA-D08-SGNSA |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG600LM3AA-D08-SGNSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 1.119Mbps | |
Power - Output | 21dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9205-0 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 17.9mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.40000 | ¥240.40 |
10 | ¥221.87200 | ¥2,218.72 |
25 | ¥203.38080 | ¥5,084.52 |
100 | ¥187.97470 | ¥18,797.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥178.73004 | ¥44,682.51 |
500 | ¥166.40384 | ¥83,201.92 |