BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,478 In Stock | 1 : ¥258.95000 Tray | Tray | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE | - | - | 1Mbps | 33dBm | - | I2C, SPI, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | 94-BLGA Module | |||
618 In Stock | 1 : ¥240.41000 Cut Tape (CT) 250 : ¥178.73808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 17.9mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
52 In Stock | 1 : ¥318.80000 Box | - | Box | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.3V | 17.9mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
0 In Stock | 1,960 : ¥172.65489 Tray | Tray | Obsolete | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE | - | - | 1Mbps | 33dBm | - | I2C, SPI, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | 94-BLGA Module |