TDZ6V8J,115 | |
---|---|
DigiKey Part Number | 1727-1764-2-ND - Tape & Reel (TR) 1727-1764-1-ND - Cut Tape (CT) 1727-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ6V8J,115 |
Description | DIODE ZENER 6.8V 500MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥0.94330 | ¥94.33 |
500 | ¥0.78682 | ¥393.41 |
1,000 | ¥0.54677 | ¥546.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34331 | ¥1,029.93 |
6,000 | ¥0.31845 | ¥1,910.70 |
9,000 | ¥0.27349 | ¥2,461.41 |