NTMFS0D8N03CT1G | |
---|---|
DigiKey Part Number | 488-NTMFS0D8N03CT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D8N03CT1GCT-ND - Cut Tape (CT) 488-NTMFS0D8N03CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D8N03CT1G |
Description | MOSFET, POWER, SINGLE N-CHANNEL, |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 54A (Ta), 337A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.74mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7690 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥14.83500 | ¥148.35 |
100 | ¥11.80980 | ¥1,180.98 |
500 | ¥9.99314 | ¥4,996.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.47898 | ¥12,718.47 |
3,000 | ¥8.05502 | ¥24,165.06 |
7,500 | ¥7.75220 | ¥58,141.50 |
10,500 | ¥7.49555 | ¥78,703.27 |