NX1029X,115 | |
---|---|
DigiKey Part Number | 1727-1277-2-ND - Tape & Reel (TR) 1727-1277-1-ND - Cut Tape (CT) 1727-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX1029X,115 |
Description | MOSFET N/P-CH 60V 0.33A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 330mA, 170mA 500mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | NX1029X,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 330mA, 170mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 25V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16660 | ¥116.66 |
500 | ¥1.03378 | ¥516.89 |
1,000 | ¥0.80456 | ¥804.56 |
2,000 | ¥0.72008 | ¥1,440.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72008 | ¥2,880.32 |
8,000 | ¥0.70399 | ¥5,631.92 |
12,000 | ¥0.62354 | ¥7,482.48 |
28,000 | ¥0.61549 | ¥17,233.72 |
100,000 | ¥0.51492 | ¥51,492.00 |