0510150600 | |
---|---|
DigiKey Part Number | WM9182-ND |
Manufacturer | |
Manufacturer Product Number | 0510150600 |
Description | CONN HSG CRIMP 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Natural Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0510150600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 6 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | - | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73900 | ¥7.39 |
100 | ¥0.53040 | ¥53.04 |
1,000 | ¥0.44555 | ¥445.55 |
3,000 | ¥0.40313 | ¥1,209.39 |