MAX16992ATCF/VY+ | |
---|---|
DigiKey Part Number | 505-MAX16992ATCF/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16992ATCF/VY+ |
Description | 36V BOOST, 1 MHZ, IN UMAX OR TQF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN-SW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16992ATCF/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 1MHz ~ 2.5MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN-SW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.00800 | ¥270.08 |
25 | ¥25.53080 | ¥638.27 |
100 | ¥22.12780 | ¥2,212.78 |
300 | ¥20.99263 | ¥6,297.79 |
500 | ¥19.97786 | ¥9,988.93 |