NX3008PBK,215 | |
---|---|
DigiKey Part Number | 1727-1281-2-ND - Tape & Reel (TR) 1727-1281-1-ND - Cut Tape (CT) 1727-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008PBK,215 |
Description | MOSFET P-CH 30V 230MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 230mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX3008PBK,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.1Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.72 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 1.14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.70600 | ¥70.60 |
500 | ¥0.58914 | ¥294.57 |
1,000 | ¥0.40934 | ¥409.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35472 | ¥1,064.16 |
6,000 | ¥0.32905 | ¥1,974.30 |
9,000 | ¥0.27287 | ¥2,455.83 |
30,000 | ¥0.26805 | ¥8,041.50 |
75,000 | ¥0.24077 | ¥18,057.75 |
150,000 | ¥0.20866 | ¥31,299.00 |