DAP222M3T5G | |
---|---|
DigiKey Part Number | DAP222M3T5GOSTR-ND - Tape & Reel (TR) DAP222M3T5GOSCT-ND - Cut Tape (CT) DAP222M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP222M3T5G |
Description | DIODE ARRAY GP 80V 100MA SOT723 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DAP222M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.35500 | ¥13.55 |
100 | ¥0.66010 | ¥66.01 |
500 | ¥0.55088 | ¥275.44 |
1,000 | ¥0.38274 | ¥382.74 |
2,000 | ¥0.33168 | ¥663.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.30767 | ¥2,461.36 |
16,000 | ¥0.25514 | ¥4,082.24 |
24,000 | ¥0.25064 | ¥6,015.36 |
56,000 | ¥0.22512 | ¥12,606.72 |
200,000 | ¥0.19511 | ¥39,022.00 |