INA240A1D | |
---|---|
DigiKey Part Number | 296-48837-ND |
Manufacturer | |
Manufacturer Product Number | INA240A1D |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA240A1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 90 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61900 | ¥286.19 |
75 | ¥27.05187 | ¥2,028.89 |
150 | ¥23.44553 | ¥3,516.83 |
300 | ¥22.24310 | ¥6,672.93 |
525 | ¥19.95859 | ¥10,478.26 |
1,050 | ¥16.83260 | ¥17,674.23 |
2,550 | ¥15.99093 | ¥40,776.87 |
5,025 | ¥15.38977 | ¥77,333.59 |