INA240A1EDRQ1 | |
---|---|
DigiKey Part Number | 296-53152-2-ND - Tape & Reel (TR) 296-53152-1-ND - Cut Tape (CT) 296-53152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A1EDRQ1 |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA240A1EDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 90 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.50800 | ¥305.08 |
25 | ¥28.84280 | ¥721.07 |
100 | ¥24.99720 | ¥2,499.72 |
250 | ¥23.71584 | ¥5,928.96 |
500 | ¥21.27998 | ¥10,639.99 |
1,000 | ¥17.94696 | ¥17,946.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.04963 | ¥42,624.08 |
5,000 | ¥16.40867 | ¥82,043.35 |