INA240A3QDRQ1 | |
---|---|
DigiKey Part Number | 296-INA240A3QDRQ1TR-ND - Tape & Reel (TR) 296-INA240A3QDRQ1CT-ND - Cut Tape (CT) 296-INA240A3QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A3QDRQ1 |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA240A3QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 90 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.11900 | ¥281.19 |
25 | ¥26.58680 | ¥664.67 |
100 | ¥23.04080 | ¥2,304.08 |
250 | ¥21.85944 | ¥5,464.86 |
500 | ¥19.61454 | ¥9,807.27 |
1,000 | ¥16.54235 | ¥16,542.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.71524 | ¥39,288.10 |
5,000 | ¥15.12443 | ¥75,622.15 |