ULN2003V12PWR | |
---|---|
DigiKey Part Number | 296-30539-2-ND - Tape & Reel (TR) 296-30539-1-ND - Cut Tape (CT) 296-30539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003V12PWR |
Description | MOSFET 7CH 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 700mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003V12PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 20V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79870 | ¥279.87 |
500 | ¥2.33832 | ¥1,169.16 |
1,000 | ¥1.99006 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77242 | ¥3,544.84 |
6,000 | ¥1.67911 | ¥10,074.66 |
10,000 | ¥1.55473 | ¥15,547.30 |
50,000 | ¥1.53934 | ¥76,967.00 |