ULN2003F12FN-7 | |
---|---|
DigiKey Part Number | ULN2003F12FN-7DITR-ND - Tape & Reel (TR) ULN2003F12FN-7DICT-ND - Cut Tape (CT) ULN2003F12FN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003F12FN-7 |
Description | IC PWR RELAY N-CHAN U-DFN3030-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 700mA U-DFN3030-10 |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003F12FN-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 20V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN3030-10 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.59110 | ¥159.11 |
500 | ¥1.24248 | ¥621.24 |
1,000 | ¥1.07754 | ¥1,077.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82098 | ¥2,462.94 |