TPL7407LAQPWRQ1 | |
---|---|
DigiKey Part Number | 296-51863-2-ND - Tape & Reel (TR) 296-51863-1-ND - Cut Tape (CT) 296-51863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL7407LAQPWRQ1 |
Description | IC PWR DRIVER N-CHAN 1:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL7407LAQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 30V (Max) | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 30V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | CMOS | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.26600 | ¥106.65 |
100 | ¥3.48260 | ¥348.26 |
250 | ¥3.23468 | ¥808.67 |
500 | ¥2.75292 | ¥1,376.46 |
1,000 | ¥2.20236 | ¥2,202.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.99585 | ¥3,991.70 |
6,000 | ¥1.85822 | ¥11,149.32 |
10,000 | ¥1.78939 | ¥17,893.90 |