SM24CANB-02HTG | |
---|---|
DigiKey Part Number | F6707TR-ND - Tape & Reel (TR) F6707CT-ND - Cut Tape (CT) F6707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM24CANB-02HTG |
Description | TVS DIODE 24VWM 50VC SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SM24CANB-02HTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.17200 | ¥51.72 |
100 | ¥3.57950 | ¥357.95 |
500 | ¥2.99116 | ¥1,495.58 |
1,000 | ¥2.54570 | ¥2,545.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26727 | ¥6,801.81 |
6,000 | ¥2.14793 | ¥12,887.58 |
9,000 | ¥1.98883 | ¥17,899.47 |
30,000 | ¥1.95700 | ¥58,710.00 |