TDZ13J,115 | |
---|---|
DigiKey Part Number | 1727-8243-2-ND - Tape & Reel (TR) 1727-8243-1-ND - Cut Tape (CT) 1727-8243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ13J,115 |
Description | DIODE ZENER 13V 500MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84150 | ¥84.15 |
500 | ¥0.70210 | ¥351.05 |
1,000 | ¥0.48791 | ¥487.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42283 | ¥1,268.49 |
6,000 | ¥0.39221 | ¥2,353.26 |
9,000 | ¥0.32525 | ¥2,927.25 |
30,000 | ¥0.31951 | ¥9,585.30 |
75,000 | ¥0.28699 | ¥21,524.25 |
150,000 | ¥0.24872 | ¥37,308.00 |