NL2076-01AC

DigiKey Part Number
1681-1089-ND
Manufacturer
Manufacturer Product Number
NL2076-01AC
Description
MULTISTAGE TEM 40X40X7MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Peltier Module 44.6W @ 27°C 7.2 A 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
44.6W @ 27°C
Delta Tmax @ Th
80°C @ 27°C
Height
7.00mm
Number of Stages
2
Current - Max
7.2 A
Voltage - Max
15.5 V
Resistance
1.93 Ohms
Operating Temperature
85°C
Features
Lead Wires, Exterior Metallization (Both Sides)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,602.75000¥3,602.75
5¥3,377.55400¥16,887.77
10¥3,287.48000¥32,874.80
25¥2,814.62000¥70,365.50
Manufacturers Standard Package