9350006-301 | |
---|---|
DigiKey Part Number | 926-1231-ND |
Manufacturer | |
Manufacturer Product Number | 9350006-301 |
Description | MS2,192,14,20,11,18,11,W8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 39.9W @ 25°C 6.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 39.9W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 8.10mm | |
Number of Stages | 2 | |
Current - Max | 6.8 A | |
Voltage - Max | 15.8 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,017.58000 | ¥1,017.58 |
5 | ¥956.42600 | ¥4,782.13 |
10 | ¥931.21200 | ¥9,312.12 |
25 | ¥898.92080 | ¥22,473.02 |
50 | ¥875.23220 | ¥43,761.61 |
100 | ¥852.17310 | ¥85,217.31 |