Thermoelectric, Peltier Modules

Results: 4
Manufacturer
Laird Thermal Systems, Inc.Marlow Industries, Inc.
Series
MultistageNL2076
Packaging
BoxBulk
Size / Dimension
Square - 30.00mm L x 30.00mm WSquare - 40.00mm L x 40.00mm W
Qmax @ Th
16.4W @ 25°C39.9W @ 25°C44.6W @ 27°C
Delta Tmax @ Th
80°C @ 27°C87°C @ 25°C
Height
6.60mm7.00mm8.10mm8.28mm
Current - Max
2.8 A6.8 A7.2 A
Voltage - Max
15.5 V15.6 V15.8 V
Operating Temperature
80°C85°C
Features
Lead Wires, Exterior Metallization (Both Sides)Lead Wires, Non-SealedLead Wires, Sealed - Silicone RTV
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
NL2070-01AC
NL2076-01AC
MULTISTAGE TEM 40X40X7MM
Marlow Industries, Inc.
35
In Stock
1 : ¥3,602.75000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
44.6W @ 27°C
80°C @ 27°C
7.00mm
2
7.2 A
15.5 V
1.93 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
9350006-302
9350006-302
MS2,192,14,20,11,18,11,RT,W8
Laird Thermal Systems, Inc.
7
In Stock
1 : ¥1,007.12000
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
39.9W @ 25°C
87°C @ 25°C
8.10mm
2
6.8 A
15.8 V
-
80°C
Lead Wires, Sealed - Silicone RTV
9350006-30x
9350006-304
PELTIR MS2,192,14,20,11,18,00,W8
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
10 : ¥902.13400
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
39.9W @ 25°C
87°C @ 25°C
8.28mm
2
6.8 A
15.8 V
-
80°C
Lead Wires, Non-Sealed
16505-304
16505-304
PELTIR MS2,190,10,13,08,20,00,W8
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
10 : ¥1,002.09500
Bulk
Bulk
Active
Square - 30.00mm L x 30.00mm W
16.4W @ 25°C
87°C @ 25°C
6.60mm
2
2.8 A
15.6 V
-
80°C
Lead Wires, Non-Sealed
Showing
of 4

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.