ISC010N04NM6ATMA1

DigiKey Part Number
448-ISC010N04NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC010N04NM6ATMA1CT-ND - Cut Tape (CT)
448-ISC010N04NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC010N04NM6ATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 40A (Ta), 285A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
ISC010N04NM6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.8V @ 747µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.82000¥17.82
10¥14.80200¥148.02
100¥11.78440¥1,178.44
500¥9.97114¥4,985.57
1,000¥8.46037¥8,460.37
2,000¥8.03736¥16,074.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.73521¥38,676.05
10,000¥7.47913¥74,791.30
Manufacturers Standard Package