2N7002T-7-F | |
---|---|
DigiKey Part Number | 2N7002T-FDITR-ND - Tape & Reel (TR) 2N7002T-FDICT-ND - Cut Tape (CT) 2N7002T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002T-7-F |
Description | MOSFET N-CH 60V 115MA SOT-523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002T-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.91786 | ¥458.93 |
1,000 | ¥0.68100 | ¥681.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57291 | ¥1,718.73 |
6,000 | ¥0.54775 | ¥3,286.50 |
9,000 | ¥0.47372 | ¥4,263.48 |
30,000 | ¥0.46484 | ¥13,945.20 |
75,000 | ¥0.38490 | ¥28,867.50 |
150,000 | ¥0.37898 | ¥56,847.00 |