BIDW30N60T

DigiKey Part Number
118-BIDW30N60T-ND
Manufacturer
Manufacturer Product Number
BIDW30N60T
Description
IGBT TRENCH FS 600V 60A TO247
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 60 A 230 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 15V, 30A
Power - Max
230 W
Switching Energy
1.85mJ (on), 450µJ (off)
Input Type
Standard
Gate Charge
76 nC
Td (on/off) @ 25°C
30ns/67ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
30¥18.97300¥569.19
120¥16.26292¥1,951.55
510¥15.90641¥8,112.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.