DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 9,000 : ¥12.31481 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.2V | - | - | - | 600mA | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 8-SMD Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.25V | - | - | - | 650mA | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 80% | Surface Mount | 8-SMD Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.85V | - | - | - | 650mA | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 8-TFBGA Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | BGA-MDP | - | - | - |