Test Points

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.045" (1.15mm)0.049" (1.25mm)0.057" (1.45mm)0.079" (2.00mm)
Plating
-Tin
Material - Insulation
-No Insulation
Material - Body
-Steel
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
101,869
In Stock
1 : ¥1.31000
Cut Tape (CT)
2,000 : ¥0.56382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePC Test PointSurface Mount--0.063" L x 0.032" W (1.60mm x 0.80mm)0.045" (1.15mm)---
83,322
In Stock
1 : ¥1.31000
Cut Tape (CT)
2,000 : ¥0.56382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePC Test PointSurface Mount--0.126" L x 0.063" W (3.20mm x 1.60mm)0.079" (2.00mm)---
80,569
In Stock
1 : ¥1.39000
Cut Tape (CT)
2,000 : ¥0.59878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePC Test PointSurface Mount--0.126" L x 0.063" W (3.20mm x 1.60mm)0.049" (1.25mm)TinNo InsulationSteel
0
In Stock
Check Lead Time
2,000 : ¥0.56382
Tape & Reel (TR)
Tape & Reel (TR)
ActivePC Test PointSurface Mount--0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)TinNo InsulationSteel
Showing
of 4

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).