RCUCTE | |
---|---|
DigiKey Part Number | 2019-RCUCTETR-ND - Tape & Reel (TR) 2019-RCUCTECT-ND - Cut Tape (CT) 2019-RCUCTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCUCTE |
Description | PC TEST POINT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.045" (1.15mm) | |
Plating | - | |
Material - Insulation | - | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.99480 | ¥24.87 |
50 | ¥0.92920 | ¥46.46 |
100 | ¥0.86200 | ¥86.20 |
250 | ¥0.76280 | ¥190.70 |
500 | ¥0.72964 | ¥364.82 |
1,000 | ¥0.59698 | ¥596.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56382 | ¥1,127.64 |
4,000 | ¥0.54724 | ¥2,188.96 |
6,000 | ¥0.53065 | ¥3,183.90 |
10,000 | ¥0.48090 | ¥4,809.00 |
14,000 | ¥0.46432 | ¥6,500.48 |
50,000 | ¥0.43116 | ¥21,558.00 |