Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,362 In Stock | 1 : ¥117.78000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
1,260 In Stock | 1 : ¥128.77000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
537 In Stock | 1 : ¥128.77000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
11,074 In Stock | 1 : ¥168.18000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
3,156 In Stock | 1 : ¥212.06000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
2,210 In Stock | 1 : ¥238.96000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
4,645 In Stock | 1 : ¥242.80000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
1,000 In Stock | 1 : ¥259.07000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
152 In Stock | 1 : ¥259.07000 Tube | Tube | Active | Through Hole | 12VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
422 In Stock | 1 : ¥266.48000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
6,210 In Stock | 1 : ¥128.77000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 3.8 VDC | 0.5 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
876 In Stock | 1 : ¥168.00000 Tube | Tube | Active | Through Hole | 5VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 3.8 VDC | 0.5 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
6,533 In Stock | 1 : ¥170.69000 Tube | Tube | Active | Through Hole | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
714 In Stock | 1 : ¥226.36000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
196 In Stock | 1 : ¥242.80000 Tube | Tube | Active | Through Hole | 18VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 13.5 VDC | 1.8 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
237 In Stock | 1 : ¥273.99000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
130 In Stock | 1 : ¥128.77000 Box | Box | Active | Through Hole | 21VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 15.8 VDC | 2.1 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
227 In Stock | 1 : ¥235.39000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
1,762 In Stock | 1 : ¥238.96000 Tube | Tube | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
468 In Stock | 1 : ¥90.53000 Tube | Tube | Active | Through Hole | 18VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 13.5 VDC | 1.8 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
495 In Stock | 1 : ¥117.78000 Tube | Tube | Active | Through Hole | 21VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 15.8 VDC | 2.1 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
480 In Stock | 1 : ¥128.77000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 6.8 VDC | 0.9 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
1,489 In Stock | 1 : ¥129.58000 Tube | Tube | Active | Through Hole | 36VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 27 VDC | 3.6 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
0 In Stock Check Lead Time | 250 : ¥229.48040 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | |||
598 In Stock | 1 : ¥117.78000 Bulk | - | Bulk | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 3.8 VDC | 0.5 VDC | -40°C ~ 70°C | Silver Nickel (AgNi) |