V23047A1021A501 | |
---|---|
DigiKey Part Number | PB1292-ND |
Manufacturer | |
Manufacturer Product Number | V23047A1021A501 |
Description | RELAY SAFETY DPDT 6A 21V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V23047A1021A501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 21VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 15.8 VDC | |
Must Release Voltage | 2.1 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.78000 | ¥128.78 |
10 | ¥114.45900 | ¥1,144.59 |
25 | ¥108.73320 | ¥2,718.33 |
50 | ¥103.01180 | ¥5,150.59 |
100 | ¥97.28840 | ¥9,728.84 |
250 | ¥88.70408 | ¥22,176.02 |
500 | ¥82.98106 | ¥41,490.53 |
1,000 | ¥78.68906 | ¥78,689.06 |