AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥665.99000 Bulk | Bulk | Active | 100VAC | Square - 120mm L x 120mm H | 38.00mm | 110.7 CFM (3.10m³/min) | 0.374 in H2O (93.1 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 2750 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 1.2 lbs (544.3 g) | |||
2 In Stock | 1 : ¥575.46000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 110.7 CFM (3.10m³/min) | 0.374 in H2O (93.1 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 2750 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 1.2 lbs (544.3 g) | |||
20 In Stock | 1 : ¥693.27000 Bulk | Bulk | Active | 200VAC | Square - 120mm L x 120mm H | 38.00mm | 110.7 CFM (3.10m³/min) | 0.374 in H2O (93.1 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 2750 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 1.2 lbs (544.3 g) | |||
4 In Stock | 1 : ¥693.27000 Bulk | Bulk | Active | 200VAC | Square - 120mm L x 120mm H | 25.00mm | 78.5 CFM (2.20m³/min) | 0.177 in H2O (44.1 Pa) | Ball | Tubeaxial | - | 39.0dB | 14.00W | 2400 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 0.772 lb (350.17 g) | |||
4 In Stock | 1 : ¥555.91000 Bulk | Bulk | Active | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 35.7 CFM (1.00m³/min) | 0.275 in H2O (68.6 Pa) | Ball | Tubeaxial | - | 36.0dB | 11.00W | 3050 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 0.661 lb (299.82 g) | |||
3 In Stock | 1 : ¥555.91000 Bulk | Bulk | Active | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 35.7 CFM (1.00m³/min) | 0.197 in H2O (49.0 Pa) | Ball | Tubeaxial | - | 33.0dB | 13.00W | 2550 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 0.661 lb (299.82 g) | |||
7 In Stock | 1 : ¥575.46000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 78.5 CFM (2.20m³/min) | 0.177 in H2O (44.1 Pa) | Ball | Tubeaxial | - | 39.0dB | 14.00W | 2400 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 0.772 lb (350.17 g) | |||
21 In Stock | 1 : ¥669.81000 Bulk | Bulk | Active | 200VAC | Square - 92mm L x 92mm H | 25.00mm | 35.7 CFM (1.00m³/min) | 0.275 in H2O (68.6 Pa) | Ball | Tubeaxial | - | 36.0dB | 11.00W | 3050 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 0.661 lb (299.82 g) | |||
4 In Stock | 1 : ¥669.81000 Bulk | Bulk | Active | 100VAC | Square - 92mm L x 92mm H | 25.00mm | 35.7 CFM (1.00m³/min) | 0.275 in H2O (68.6 Pa) | Ball | Tubeaxial | - | 36.0dB | 11.00W | 3050 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 0.661 lb (299.82 g) | |||
4 In Stock | 1 : ¥713.08000 Bulk | Bulk | Active | 100VAC | Square - 120mm L x 120mm H | 25.00mm | 78.5 CFM (2.20m³/min) | 0.177 in H2O (44.1 Pa) | Ball | Tubeaxial | - | 39.0dB | 14.00W | 2400 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 0.772 lb (350.17 g) | |||
3 In Stock | 1 : ¥879.00000 Bulk | Bulk | Active | 100VAC | Square - 120mm L x 120mm H | 38.00mm | 107.1 CFM (3.00m³/min) | 0.236 in H2O (58.8 Pa) | Ball | Tubeaxial | - | 46.0dB | 18.00W | 3100 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 1.3 lbs (589.7 g) | |||
2 In Stock | 1 : ¥983.13000 Bulk | Bulk | Active | 100VAC | Square - 119.5mm L x 119.5mm H | 38.00mm | 114.3 CFM (3.20m³/min) | 0.321 in H2O (80.0 Pa) | Ball | Tubeaxial | - | 46.0dB | 20.00W | 2900 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 1.4 lbs (635 g) | |||
8 In Stock | 1 : ¥1,401.85000 Bulk | Bulk | Active | 200VAC | Round - 150mm Dia | 38.00mm | 203.4 CFM (5.70m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | - | 58.0dB | 48.00W | 3100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 1.9 lbs (861.8 g) | |||
5 In Stock | 1 : ¥1,567.77000 Bulk | Bulk | Active | 115VAC | Round - 150mm Dia | 55.00mm | 207.0 CFM (5.80m³/min) | - | Ball | Tubeaxial | - | 59.0dB(A) | 34.00W | 3050 RPM | - | - | - | CSA, UL | - | |||
4 In Stock | 1 : ¥1,567.77000 Bulk | Bulk | Active | 200VAC | Round - 150mm Dia | 55.00mm | 207.0 CFM (5.80m³/min) | 0.353 in H2O (88.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 40.00W | 3250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 2.6 lbs (1.2 kg) | |||
3 In Stock | 1 : ¥1,567.77000 Bulk | Bulk | Active | 230VAC | Round - 150mm Dia | 55.00mm | 207.0 CFM (5.80m³/min) | 0.512 in H2O (127.5 Pa) | Ball | Tubeaxial | - | 59.0dB(A) | 34.00W | 3050 RPM | - | - | - | CSA, UL | - | |||
4 In Stock | 1 : ¥770.12000 Bulk | Bulk | Active | 200VAC | Square - 119.5mm L x 119.5mm H | 38.00mm | 114.3 CFM (3.20m³/min) | 0.321 in H2O (80.0 Pa) | Ball | Tubeaxial | - | 46.0dB | 20.00W | 2900 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 1.4 lbs (635 g) | |||
0 In Stock Check Lead Time | 40 : ¥400.08625 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.157 in H2O (39.2 Pa) | Ball | Tubeaxial | - | 32.0dB | 7.00W | 2600 RPM | 2 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 0.507 lb (229.97 g) | |||
9 In Stock | 1 : ¥693.27000 Bulk | Bulk | Active | 200VAC | Square - 120mm L x 120mm H | 38.00mm | 88.3 CFM (2.50m³/min) | 0.255 in H2O (63.7 Pa) | Ball | Tubeaxial | - | 39.0dB | 15.00W | 2450 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 1.2 lbs (544.3 g) | |||
5 In Stock | 1 : ¥709.17000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 71.5 CFM (2.00m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | - | 40.0dB | 14.00W | 2750 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 1.3 lbs (589.7 g) | |||
0 In Stock Check Lead Time | 1 : ¥813.89000 Bulk | Bulk | Active | 200VAC | Square - 120mm L x 120mm H | 38.00mm | 107.1 CFM (3.00m³/min) | 0.236 in H2O (58.8 Pa) | Ball | Tubeaxial | - | 46.0dB | 18.00W | 3100 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 1.3 lbs (589.7 g) | |||
5 In Stock | 1 : ¥1,854.40000 Bulk | Bulk | Active | 115VAC | Square - 180mm L x 180mm H | 64.50mm | 53.5 CFM (1.50m³/min) | 0.341 in H2O (85.0 Pa) | Ball | Tubeaxial | - | 52.0dB | - | 3100 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 2.4 lbs (1.1 kg) | |||
1 In Stock | 1 : ¥693.27000 Bulk | Bulk | Active | 100VAC | Square - 80mm L x 80mm H | 38.00mm | 32.1 CFM (0.899m³/min) | 0.169 in H2O (42.1 Pa) | Ball | Tubeaxial | - | 32.0dB | 10.00W | 2700 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL | 0.617 lb (279.87 g) | |||
0 In Stock Check Lead Time | 1 : ¥709.17000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 107.1 CFM (3.00m³/min) | 0.236 in H2O (58.8 Pa) | Ball | Tubeaxial | - | 46.0dB | 18.00W | 3100 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 1.3 lbs (589.7 g) | |||
1 In Stock | 1 : ¥1,567.77000 Bulk | Bulk | Active | 100VAC | Round - 150mm Dia | 55.00mm | 207.0 CFM (5.80m³/min) | 0.353 in H2O (88.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 40.00W | 3250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 2.6 lbs (1.2 kg) |