R87F-A1A85HP | |
---|---|
DigiKey Part Number | Z12360-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A1A85HP |
Description | FAN AXIAL 80X38MM 100VAC TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 32.1 CFM (0.899m³/min) | |
Static Pressure | 0.169 in H2O (42.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 32.0dB | |
Power (Watts) | 10.00W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.617 lb (279.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.33000 | ¥693.33 |
10 | ¥627.29900 | ¥6,272.99 |
25 | ¥586.02800 | ¥14,650.70 |
50 | ¥577.77560 | ¥28,888.78 |
100 | ¥532.37870 | ¥53,237.87 |