G5LE-1A4 DC12 | |
---|---|
DigiKey Part Number | Z2352-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1A4 DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1A4 DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.32000 | ¥13.32 |
10 | ¥12.50300 | ¥125.03 |
25 | ¥11.11080 | ¥277.77 |
40 | ¥10.55700 | ¥422.28 |
80 | ¥10.00075 | ¥800.06 |
230 | ¥8.88939 | ¥2,044.56 |
500 | ¥8.33374 | ¥4,166.87 |
1,000 | ¥7.77821 | ¥7,778.21 |
5,000 | ¥7.50039 | ¥37,501.95 |