G5LE-1-VDDC12 | |
---|---|
DigiKey Part Number | Z3672-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1-VDDC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1-VDDC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥11.78800 | ¥117.88 |
25 | ¥10.47800 | ¥261.95 |
40 | ¥9.95150 | ¥398.06 |
80 | ¥9.42875 | ¥754.30 |
230 | ¥8.38113 | ¥1,927.66 |
500 | ¥7.85722 | ¥3,928.61 |
1,000 | ¥7.33332 | ¥7,333.32 |
5,000 | ¥7.07146 | ¥35,357.30 |