CAGNUTM6-100 | |
---|---|
DigiKey Part Number | 164-CAGNUTM6-100-ND |
Manufacturer | |
Manufacturer Product Number | CAGNUTM6-100 |
Description | CAGE NUT M6 SQUARE 100PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M6 Cage Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Type | Cage | |
Thread Size | M6 | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥504.29000 | ¥504.29 |
5 | ¥475.43800 | ¥2,377.19 |
10 | ¥461.02900 | ¥4,610.29 |
25 | ¥417.81080 | ¥10,445.27 |
50 | ¥403.40300 | ¥20,170.15 |
100 | ¥388.99510 | ¥38,899.51 |