BRP2UBK | |
---|---|
DigiKey Part Number | 164-BRP2UBK-ND |
Manufacturer | |
Manufacturer Product Number | BRP2UBK |
Description | 2U BRUSHED RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Manager |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Manager | |
Features | - | |
For Use With/Related Products | Cable Management |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.36000 | ¥428.36 |
10 | ¥371.87600 | ¥3,718.76 |